


S07D-GS08 | |
|---|---|
DigiKey Part Number | S07D-GS08GITR-ND - Tape & Reel (TR) S07D-GS08GICT-ND - Cut Tape (CT) S07D-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07D-GS08 |
Description | DIODE STD 200V 700MA DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | S07D-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.22200 | kr.12.22 |
| 100 | kr.1.12770 | kr.112.77 |
| 500 | kr.0.84340 | kr.421.70 |
| 1.000 | kr.0.75149 | kr.751.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53929 | kr.1,617.87 |
| 6.000 | kr.0.48911 | kr.2,934.66 |
| 9.000 | kr.0.46353 | kr.4,171.77 |
| 15.000 | kr.0.43478 | kr.6,521.70 |
| 21.000 | kr.0.42400 | kr.8,904.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |









