


RS3J-E3/57T | |
|---|---|
DigiKey Part Number | RS3J-E3/57TGITR-ND - Tape & Reel (TR) RS3J-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS3J-E3/57T |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 34pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.3.96900 | kr.39.69 |
| 100 | kr.2.58290 | kr.258.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.83405 | kr.1,558.94 |
| 1.700 | kr.1.66511 | kr.2,830.69 |
| 2.550 | kr.1.57898 | kr.4,026.40 |
| 4.250 | kr.1.48217 | kr.6,299.22 |
| 5.950 | kr.1.42482 | kr.8,477.68 |
| 8.500 | kr.1.36907 | kr.11,637.09 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

