


RS3B-E3/57T | |
|---|---|
DigiKey Part Number | RS3B-E3/57TGITR-ND - Tape & Reel (TR) RS3B-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS3B-E3/57T |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | RS3B-E3/57T Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 44pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.16500 | kr.41.65 |
| 100 | kr.2.71230 | kr.271.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.93124 | kr.1,641.55 |
| 1.700 | kr.1.75491 | kr.2,983.35 |
| 2.550 | kr.1.66503 | kr.4,245.83 |
| 4.250 | kr.1.56401 | kr.6,647.04 |
| 5.950 | kr.1.50418 | kr.8,949.87 |
| 8.500 | kr.1.44601 | kr.12,291.09 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |



