RS2K-M3/52T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.181
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 375
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.81819
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.18921
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.17932
Datasheet

Similar


Diodes Incorporated
In Stock: 17.417
Unit Price: kr.2.54000
Datasheet
Diode 800 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2K-M3/52T

DigiKey Part Number
RS2K-M3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2K-M3/52T
Description
DIODE STANDARD 800V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS2K-E3/52TVishay General Semiconductor - Diodes Division3.181RS2K-E3/52TGICT-NDkr.3.93000Parametric Equivalent
RS2K-E3/5BTVishay General Semiconductor - Diodes Division375RS2K-E3/5BTGICT-NDkr.4.63000Parametric Equivalent
RS2K-M3/5BTVishay General Semiconductor - Diodes Division0RS2K-M3/5BT-NDkr.0.81819Parametric Equivalent
RS2KHE3/52TVishay General Semiconductor - Diodes Division0RS2KHE3/52T-NDkr.0.00000Parametric Equivalent
RS2KHE3/5BTVishay General Semiconductor - Diodes Division0RS2KHE3/5BT-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.500kr.0.81819kr.8,590.99
Unit Price without VAT:kr.0.81819
Unit Price with VAT:kr.1.02274