
RS2GHE3_A/I | |
---|---|
DigiKey Part Number | RS2GHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2GHE3_A/I |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | kr.1.01484 | kr.3,247.49 |
6.400 | kr.0.84480 | kr.5,406.72 |
9.600 | kr.0.84312 | kr.8,093.95 |
16.000 | kr.0.83924 | kr.13,427.84 |
22.400 | kr.0.83692 | kr.18,747.01 |
32.000 | kr.0.80972 | kr.25,911.04 |
80.000 | kr.0.80000 | kr.64,000.00 |
Unit Price without VAT: | kr.1.01484 |
---|---|
Unit Price with VAT: | kr.1.26855 |