RS2BHE3/52T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.19936
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.5.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 902
Unit Price: kr.3.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 174.856
Unit Price: kr.2.66000
Datasheet
Diode 100 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2BHE3/52T

DigiKey Part Number
RS2BHE3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2BHE3/52T
Description
DIODE STANDARD 100V 1.5A DO214AA
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS2BHE3_A/HVishay General Semiconductor - Diodes Division0RS2BHE3_A/H-NDkr.1.19936Direct
RS2B-13-FDiodes Incorporated3.00031-RS2B-13-FCT-NDkr.5.26000Upgrade
RS1BB-13-FDiodes Incorporated902RS1BB-FDICT-NDkr.3.49000Similar
S2B-13-FDiodes Incorporated174.856S2B-FDICT-NDkr.2.66000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types