Direct
Similar
Similar
Similar

RS1KHE3/61T | |
|---|---|
DigiKey Part Number | RS1KHE3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1KHE3/61T |
Description | DIODE STANDARD 800V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1KHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | RS1KHE3_A/H-ND | kr.0.68653 | Direct |
| RGF1K | onsemi | 1.173 | RGF1KCT-ND | kr.4.63000 | Upgrade |
| RS1K-13-F | Diodes Incorporated | 142.442 | RS1K-FDICT-ND | kr.3.30000 | Upgrade |
| GF1K | onsemi | 0 | GF1KCT-ND | kr.4.06000 | Similar |
| GF1M | onsemi | 113.328 | GF1MFSCT-ND | kr.3.99000 | Similar |




