RS1K-M3/5AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.55197
Datasheet

Upgrade


onsemi
In Stock: 1.173
Unit Price: kr.4.63000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.83213
Datasheet

Upgrade


Diodes Incorporated
In Stock: 142.442
Unit Price: kr.3.30000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.06000
Datasheet

Similar


onsemi
In Stock: 113.328
Unit Price: kr.3.99000
Datasheet

Similar


onsemi
In Stock: 29.433
Unit Price: kr.2.47000
Datasheet

Similar


onsemi
In Stock: 193.128
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 65.929
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 44.715
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 408.640
Unit Price: kr.2.66000
Datasheet
Image for RS1K-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1K-M3/5AT

DigiKey Part Number
RS1K-M3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1K-M3/5AT
Description
DIODE STANDARD 800V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFRA106-GComchip Technology0CFRA106-G-NDkr.0.55197Direct
RGF1Konsemi1.173RGF1KCT-NDkr.4.63000Upgrade
RS1K-13Diodes Incorporated0RS1KDITR-NDkr.0.83213Upgrade
RS1K-13-FDiodes Incorporated142.442RS1K-FDICT-NDkr.3.30000Upgrade
GF1Konsemi0GF1KCT-NDkr.4.06000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
22.500kr.0.48330kr.10,874.25
Unit Price without VAT:kr.0.48330
Unit Price with VAT:kr.0.60413