


RS1FLM-M3/H | |
|---|---|
DigiKey Part Number | 112-RS1FLM-M3/HTR-ND - Tape & Reel (TR) 112-RS1FLM-M3/HCT-ND - Cut Tape (CT) 112-RS1FLM-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1FLM-M3/H |
Description | DIODE STANDARD 1000V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.44600 | kr.14.46 |
| 100 | kr.0.90600 | kr.90.60 |
| 500 | kr.0.67116 | kr.335.58 |
| 1.000 | kr.0.59520 | kr.595.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49849 | kr.1,495.47 |
| 6.000 | kr.0.44968 | kr.2,698.08 |
| 9.000 | kr.0.42478 | kr.3,823.02 |
| 15.000 | kr.0.39679 | kr.5,951.85 |
| 21.000 | kr.0.38021 | kr.7,984.41 |
| 30.000 | kr.0.36409 | kr.10,922.70 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

