Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMPG06G-E3/100 | |
|---|---|
DigiKey Part Number | RMPG06G-E3/100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RMPG06G-E3/100 |
Description | DIODE STANDARD 400V 1A MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 6.6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package MPG06 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMPG06G-E3/53 | Vishay General Semiconductor - Diodes Division | 2 | RMPG06G-E3/53GICT-ND | kr.7.61000 | Parametric Equivalent |
| RMPG06G-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06G-E3/54-ND | kr.1.81017 | Parametric Equivalent |
| RMPG06G-E3/73 | Vishay General Semiconductor - Diodes Division | 13.629 | RMPG06G-E3/73GICT-ND | kr.7.61000 | Parametric Equivalent |
| RMPG06GHE3_A/100 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06GHE3_A/100-ND | kr.1.61665 | Parametric Equivalent |
| RMPG06GHE3_A/53 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06GHE3_A/53-ND | kr.1.95956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.81017 | kr.18,101.70 |
| Unit Price without VAT: | kr.1.81017 |
|---|---|
| Unit Price with VAT: | kr.2.26271 |





