


RGP30B-E3/73 | |
|---|---|
DigiKey Part Number | 112-RGP30B-E3/73CT-ND - Cut Tape (CT) 112-RGP30B-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP30B-E3/73 |
Description | DIODE STANDARD 100V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.54000 | kr.24.54 |
| 10 | kr.16.04000 | kr.160.40 |
| 100 | kr.11.20090 | kr.1,120.09 |
| 500 | kr.9.13392 | kr.4,566.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.47005 | kr.8,470.05 |
| 2.000 | kr.7.91201 | kr.15,824.02 |
| 3.000 | kr.7.62782 | kr.22,883.46 |
| 5.000 | kr.7.40037 | kr.37,001.85 |
| Unit Price without VAT: | kr.24.54000 |
|---|---|
| Unit Price with VAT: | kr.30.67500 |

