


RGP25B-E3/54 | |
|---|---|
DigiKey Part Number | 112-RGP25B-E3/54TR-ND - Tape & Reel (TR) 112-RGP25B-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP25B-E3/54 |
Description | DIODE STANDARD 100V 2.5A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 2.5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.5.76600 | kr.57.66 |
| 100 | kr.4.69250 | kr.469.25 |
| 500 | kr.3.70188 | kr.1,850.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.3.06831 | kr.4,295.63 |
| 2.800 | kr.2.75818 | kr.7,722.90 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |

