
RGP15B-E3/54 | |
|---|---|
DigiKey Part Number | RGP15B-E3/54GITR-ND - Tape & Reel (TR) RGP15B-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP15B-E3/54 |
Description | DIODE STANDARD 100V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.2.95000 | kr.29.50 |
| 100 | kr.2.35520 | kr.235.52 |
| 500 | kr.1.80812 | kr.904.06 |
| 1.000 | kr.1.54138 | kr.1,541.38 |
| 2.000 | kr.1.38432 | kr.2,768.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.15706 | kr.4,628.24 |
| 8.000 | kr.1.12480 | kr.8,998.40 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

