
RGP10ME-E3/73 | |
|---|---|
DigiKey Part Number | 112-RGP10ME-E3/73CT-ND - Cut Tape (CT) 112-RGP10ME-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP10ME-E3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.50500 | kr.65.05 |
| 100 | kr.4.32830 | kr.432.83 |
| 500 | kr.3.39406 | kr.1,697.03 |
| 1.000 | kr.3.09348 | kr.3,093.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.71172 | kr.8,135.16 |
| 6.000 | kr.2.51960 | kr.15,117.60 |
| 9.000 | kr.2.42175 | kr.21,795.75 |
| 15.000 | kr.2.31184 | kr.34,677.60 |
| 21.000 | kr.2.24678 | kr.47,182.38 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

