Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10D-E3/73

DigiKey Part Number
RGP10D-E3/73GICT-ND - Cut Tape (CT)
RGP10D-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP10D-E3/73
Description
DIODE STANDARD 200V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3611Microchip Technology2001N3611-NDkr.28.02000Similar
1N4935-TDiodes Incorporated7.5621N4935DICT-NDkr.1.39000Similar
1N5615Microchip Technology2731N5615-NDkr.28.02000Similar
In-Stock: 10.325
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.5.81400kr.58.14
100kr.3.84840kr.384.84
500kr.3.00376kr.1,501.88
1.000kr.2.73184kr.2,731.84
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.2.37744kr.7,132.32
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500