Direct

RGP02-20EHE3/53 | |
|---|---|
DigiKey Part Number | RGP02-20EHE3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP02-20EHE3/53 |
Description | DIODE STD 2000V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 2000 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 300 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Series | Grade Automotive |
Packaging Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP02-20E-E3/53 | Vishay General Semiconductor - Diodes Division | 4.068 | RGP02-20E-E3/53GICT-ND | kr.11.86000 | Direct |


