Direct

RGP02-18EHE3/73 | |
|---|---|
DigiKey Part Number | RGP02-18EHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP02-18EHE3/73 |
Description | DIODE STD 1800V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 1800 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1800 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 1800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP02-18E-E3/73 | Vishay General Semiconductor - Diodes Division | 2.769 | RGP02-18E-E3/73GICT-ND | kr.11.86000 | Direct |


