
RGP02-12E-E3/54 | |
|---|---|
DigiKey Part Number | RGP02-12E-E3/54GITR-ND - Tape & Reel (TR) RGP02-12E-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP02-12E-E3/54 |
Description | DIODE STD 1200V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 1200 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | RGP02-12E-E3/54 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY203-12STR | Vishay General Semiconductor - Diodes Division | 0 | BY203-12STR-ND | kr.6.99757 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.53800 | kr.75.38 |
| 100 | kr.5.05230 | kr.505.23 |
| 500 | kr.3.98710 | kr.1,993.55 |
| 1.000 | kr.3.64430 | kr.3,644.30 |
| 2.000 | kr.3.35602 | kr.6,712.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.3.01559 | kr.16,585.74 |
| 11.000 | kr.2.82749 | kr.31,102.39 |
| 16.500 | kr.2.73333 | kr.45,099.94 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

