
RGL41B-E3/96 | |
|---|---|
DigiKey Part Number | 112-RGL41B-E3/96TR-ND - Tape & Reel (TR) 112-RGL41B-E3/96CT-ND - Cut Tape (CT) 112-RGL41B-E3/96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL41B-E3/96 |
Description | DIODE STANDARD 100V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.88800 | kr.18.88 |
| 100 | kr.1.50340 | kr.150.34 |
| 500 | kr.1.13536 | kr.567.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.68519 | kr.1,027.78 |
| 3.000 | kr.0.64960 | kr.1,948.80 |
| 4.500 | kr.0.64112 | kr.2,885.04 |
| 7.500 | kr.0.62240 | kr.4,668.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

