
RGL34K-E3/98 | |
|---|---|
DigiKey Part Number | RGL34K-E3/98GITR-ND - Tape & Reel (TR) RGL34K-E3/98GICT-ND - Cut Tape (CT) RGL34K-E3/98GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL34K-E3/98 |
Description | DIODE STD 800V 500MA DO213AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
EDA/CAD Models | RGL34K-E3/98 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-213AA (GL34) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGL34K-E3/83 | Vishay General Semiconductor - Diodes Division | 220 | RGL34K-E3/83GICT-ND | kr.9.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.65500 | kr.56.55 |
| 100 | kr.3.73870 | kr.373.87 |
| 500 | kr.2.91476 | kr.1,457.38 |
| 1.000 | kr.2.64942 | kr.2,649.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.36218 | kr.5,905.45 |
| 5.000 | kr.2.18465 | kr.10,923.25 |
| 7.500 | kr.2.09422 | kr.15,706.65 |
| 12.500 | kr.1.99262 | kr.24,907.75 |
| 17.500 | kr.1.93249 | kr.33,818.57 |
| 25.000 | kr.1.87403 | kr.46,850.75 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |











