RGL34D/1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.29054
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.500
Unit Price: kr.9.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.88464
Diode 200 V 500mA Surface Mount DO-213AA (GL34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL34D/1

DigiKey Part Number
RGL34D/1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGL34D/1
Description
DIODE STD 200V 500MA DO213AA
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-213AA (GL34)
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGL34D-E3/83Vishay General Semiconductor - Diodes Division0RGL34D-E3/83-NDkr.2.29054Parametric Equivalent
RGL34D-E3/98Vishay General Semiconductor - Diodes Division12.500RGL34D-E3/98GICT-NDkr.9.00000Parametric Equivalent
RGL34DHE3_A/HVishay General Semiconductor - Diodes Division0112-RGL34DHE3_A/HTR-NDkr.1.88464Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes