
RGF1G-E3/67A | |
|---|---|
DigiKey Part Number | RGF1G-E3/67AGITR-ND - Tape & Reel (TR) RGF1G-E3/67AGICT-ND - Cut Tape (CT) RGF1G-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1G-E3/67A |
Description | DIODE STANDARD 400V 1A DO214BA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214BA (GF1) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.6.78400 | kr.67.84 |
| 100 | kr.4.52550 | kr.452.55 |
| 500 | kr.3.55510 | kr.1,777.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.08377 | kr.4,625.65 |
| 3.000 | kr.2.84647 | kr.8,539.41 |
| 4.500 | kr.2.72555 | kr.12,264.98 |
| 7.500 | kr.2.58974 | kr.19,423.05 |
| 10.500 | kr.2.50932 | kr.26,347.86 |
| 15.000 | kr.2.43117 | kr.36,467.55 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

