
RGF1A-E3/67A | |
|---|---|
DigiKey Part Number | RGF1A-E3/67AGITR-ND - Tape & Reel (TR) RGF1A-E3/67AGICT-ND - Cut Tape (CT) RGF1A-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1A-E3/67A |
Description | DIODE STANDARD 50V 1A DO214BA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.13000 | kr.4.13 |
| 10 | kr.2.65100 | kr.26.51 |
| 100 | kr.2.10330 | kr.210.33 |
| 500 | kr.1.60734 | kr.803.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.19213 | kr.1,788.19 |
| 3.000 | kr.1.10940 | kr.3,328.20 |
| 4.500 | kr.1.04233 | kr.4,690.48 |
| 7.500 | kr.1.03909 | kr.7,793.18 |
| 10.500 | kr.1.00597 | kr.10,562.68 |
| 15.000 | kr.0.96750 | kr.14,512.50 |
| Unit Price without VAT: | kr.4.13000 |
|---|---|
| Unit Price with VAT: | kr.5.16250 |

