PLZ8V2A-G3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 22.255
Unit Price: kr.2.22000
Datasheet
Zener Diode 7.73 V 960 mW ±2.52% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLZ8V2A-G3/H

DigiKey Part Number
PLZ8V2A-G3/HGITR-ND - Tape & Reel (TR)
PLZ8V2A-G3/HGICT-ND - Cut Tape (CT)
PLZ8V2A-G3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ8V2A-G3/H
Description
DIODE ZENER 7.73V 960MW DO219AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 7.73 V 960 mW ±2.52% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.52%
Supplier Device Package
DO-219AC (microSMF)
Power - Max
960 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLZ8V2A-HG3_A/HVishay General Semiconductor - Diodes Division22.255112-PLZ8V2A-HG3_A/HCT-NDkr.2.22000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.36300kr.13.63
100kr.0.85340kr.85.34
500kr.0.63108kr.315.54
1.000kr.0.55912kr.559.12
2.000kr.0.49849kr.996.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.31066kr.1,397.97
9.000kr.0.29481kr.2,653.29
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500