


PLZ36D-G3/H | |
|---|---|
DigiKey Part Number | PLZ36D-G3/HGITR-ND - Tape & Reel (TR) PLZ36D-G3/HGICT-ND - Cut Tape (CT) PLZ36D-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ36D-G3/H |
Description | DIODE ZENER 36V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 75 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 27 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.36300 | kr.13.63 |
| 100 | kr.0.85340 | kr.85.34 |
| 500 | kr.0.63108 | kr.315.54 |
| 1.000 | kr.0.55912 | kr.559.12 |
| 2.000 | kr.0.49849 | kr.996.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.43950 | kr.1,977.75 |
| 9.000 | kr.0.39769 | kr.3,579.21 |
| 13.500 | kr.0.37636 | kr.5,080.86 |
| 22.500 | kr.0.35239 | kr.7,928.77 |
| 31.500 | kr.0.33819 | kr.10,652.99 |
| 45.000 | kr.0.32439 | kr.14,597.55 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |



