Parametric Equivalent



PLZ20B-G3/H | |
|---|---|
DigiKey Part Number | PLZ20B-G3/HGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLZ20B-G3/H |
Description | DIODE ZENER 19.11V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.11 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 15 V |
Series | Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLZ20B-HG3_A/H | Vishay General Semiconductor - Diodes Division | 22.300 | 112-PLZ20B-HG3_A/HCT-ND | kr.2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.500 | kr.0.32629 | kr.7,341.53 |
| Unit Price without VAT: | kr.0.32629 |
|---|---|
| Unit Price with VAT: | kr.0.40786 |


