Zener Diode 16 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
DO-219AC

PLZ18A-G3/H

DigiKey Part Number
112-PLZ18A-G3/HTR-ND - Tape & Reel (TR)
112-PLZ18A-G3/HCT-ND - Cut Tape (CT)
112-PLZ18A-G3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ18A-G3/H
Description
DIODE ZENER 16V 500MW DO219AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 mA
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.085
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.10000kr.1.10
10kr.0.75500kr.7.55
100kr.0.32250kr.32.25
500kr.0.30960kr.154.80
1.000kr.0.25800kr.258.00
2.000kr.0.24188kr.483.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.18705kr.841.73
Manufacturers Standard Package
Unit Price without VAT:kr.1.10000
Unit Price with VAT:kr.1.37500