PLZ16A-G3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21.779
Unit Price: kr.1.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.61000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 22.340
Unit Price: kr.1.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 31.280
Unit Price: kr.1.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.185
Unit Price: kr.1.81000
Datasheet
Zener Diode 16 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
DO-219AC

PLZ16A-G3/H

DigiKey Part Number
PLZ16A-G3/HGITR-ND - Tape & Reel (TR)
PLZ16A-G3/HGICT-ND - Cut Tape (CT)
PLZ16A-G3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ16A-G3/H
Description
DIODE ZENER 16V 500MW DO219AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.55000kr.1.55
10kr.0.98700kr.9.87
100kr.0.69530kr.69.53
500kr.0.55624kr.278.12
1.000kr.0.40454kr.404.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.20640kr.928.80
9.000kr.0.18705kr.1,683.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.55000
Unit Price with VAT:kr.1.93750