


PLZ12B-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ12B-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ12B-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ12B-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ12B-HG3_A/H |
Description | DIODE ZENER 12V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-219AC (microSMF) |
Impedance (Max) (Zzt) 12 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.36900 | kr.13.69 |
| 100 | kr.0.85720 | kr.85.72 |
| 500 | kr.0.63400 | kr.317.00 |
| 1.000 | kr.0.56172 | kr.561.72 |
| 2.000 | kr.0.50083 | kr.1,001.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.44162 | kr.1,987.29 |
| 9.000 | kr.0.39963 | kr.3,596.67 |
| 13.500 | kr.0.37823 | kr.5,106.11 |
| 22.500 | kr.0.35416 | kr.7,968.60 |
| 31.500 | kr.0.33990 | kr.10,706.85 |
| 45.000 | kr.0.32604 | kr.14,671.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

