125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB91AHM3/I

DigiKey Part Number
P6SMB91AHM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB91AHM3/I
Description
TVS DIODE 77.8VWM 125V DO214AA
Customer Reference
Detailed Description
125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
77.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
86.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
125V
Base Product Number
Current - Peak Pulse (10/1000µs)
4.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types