
P6SMB91AHE3/5B | |
|---|---|
DigiKey Part Number | P6SMB91AHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB91AHE3/5B |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB91A-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB91A-E3/52GITR-ND | kr.0.73815 | Direct |
| P6SMB91A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB91A-M3/52-ND | kr.0.82159 | Direct |
| P6SMB91A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB91A-M3/5B-ND | kr.0.83381 | Direct |
| 1KSMB91A | Littelfuse Inc. | 0 | 1KSMB91A-ND | kr.1.49436 | Similar |




