P6SMB9.1A-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.04666
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.04666
Datasheet

Direct


Littelfuse Inc.
In Stock: 588
Unit Price: kr.3.49000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.83747
Datasheet

Direct


STMicroelectronics
In Stock: 22.077
Unit Price: kr.4.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.288
Unit Price: kr.6.59000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.61999
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.670
Unit Price: kr.3.99000
Datasheet
13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB9.1A-E3/52

DigiKey Part Number
P6SMB9.1A-E3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB9.1A-E3/52
Description
TVS DIODE 7.78VWM 13.4V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
44.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
7.78V
Supplier Device Package
Voltage - Breakdown (Min)
8.65V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB9.1A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB9.1A-M3/52-NDkr.1.04666Direct
P6SMB9.1A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB9.1A-M3/5B-NDkr.1.04666Direct
P6SMB9.1ALittelfuse Inc.588P6SMB9.1ALFCT-NDkr.3.49000Direct
P6SMB9.1ATaiwan Semiconductor Corporation01801-P6SMB9.1ATR-NDkr.0.83747Direct
SM6T10ASTMicroelectronics22.077497-14166-1-NDkr.4.18000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73815kr.2,214.45
Unit Price without VAT:kr.0.73815
Unit Price with VAT:kr.0.92269