P6SMB540AHM3_D/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.667
Unit Price: kr.4.67000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67885
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.87104
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.000
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77914
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB540AHM3_D/I

DigiKey Part Number
112-P6SMB540AHM3_D/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB540AHM3_D/I
Description
TVS DIODE 459VWM 740VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
740V Clamp 810mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
810mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.400kr.1.55533kr.9,954.11
Unit Price without VAT:kr.1.55533
Unit Price with VAT:kr.1.94416