DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB540A-M3/52

DigiKey Part Number
112-P6SMB540A-M3/52CT-ND - Cut Tape (CT)
112-P6SMB540A-M3/52TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB540A-M3/52
Description
TVS DIODE 459VWM 740VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
740V Clamp 810mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
810mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.3.69300kr.36.93
100kr.2.54080kr.254.08
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.1.48003kr.1,110.02
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750