P6SMB51CA-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.96883
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.94140
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 7.167
Unit Price: kr.1.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.141
Unit Price: kr.1.66000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.88652
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.53920
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.045
Unit Price: kr.1.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 19.755
Unit Price: kr.0.90000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.099
Unit Price: kr.2.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.341
Unit Price: kr.1.98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.12269
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.378
Unit Price: kr.2.37000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB51CA-E3/52

DigiKey Part Number
P6SMB51CA-E3/52GITR-ND - Tape & Reel (TR)
P6SMB51CA-E3/52GICT-ND - Cut Tape (CT)
P6SMB51CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB51CA-E3/52
Description
TVS DIODE 43.6VWM 70.1V DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75840kr.2,275.20
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000