
P6SMB51AHE3/52 | |
|---|---|
DigiKey Part Number | P6SMB51AHE3/52GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB51AHE3/52 |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 48.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB51A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB51A-M3/52-ND | kr.0.82159 | Direct |
| P6SMB51A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB51A-M3/5B-ND | kr.0.79755 | Direct |
| 1KSMB51A | Littelfuse Inc. | 5.214 | 18-1KSMB51ACT-ND | kr.6.59000 | Similar |
| TVP06B510A-G | Comchip Technology | 0 | TVP06B510A-G-ND | kr.1.13190 | Similar |




