
P6SMB480A01HM3_A/I | |
|---|---|
DigiKey Part Number | P6SMB480A01HM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB480A01HM3_A/I |
Description | TVS DIODE 408VWM 658VC DO214AA |
Customer Reference | |
Detailed Description | 658V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 658V | Base Product Number |
Current - Peak Pulse (10/1000µs) 910mA |

