
P6SMB39A-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB39A-E3/52GITR-ND - Tape & Reel (TR) P6SMB39A-E3/52GICT-ND - Cut Tape (CT) P6SMB39A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39A-E3/52 |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.90100 | kr.19.01 |
| 100 | kr.1.20320 | kr.120.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.84275 | kr.632.06 |
| 1.500 | kr.0.75456 | kr.1,131.84 |
| 2.250 | kr.0.70957 | kr.1,596.53 |
| 3.750 | kr.0.65896 | kr.2,471.10 |
| 5.250 | kr.0.62898 | kr.3,302.14 |
| 7.500 | kr.0.59982 | kr.4,498.65 |
| 18.750 | kr.0.53578 | kr.10,045.88 |
| 37.500 | kr.0.49620 | kr.18,607.50 |
| 75.000 | kr.0.46293 | kr.34,719.75 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |


