P6SMB33A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.605
Unit Price: kr.1.92000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.77717
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.75413
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.92899
Datasheet

Similar


Littelfuse Inc.
In Stock: 84.892
Unit Price: kr.2.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 37.145
Unit Price: kr.2.88000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.000
Unit Price: kr.3.71000
Datasheet

Similar


Bourns Inc.
In Stock: 25.078
Unit Price: kr.3.26000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.94179
Datasheet

Similar


YAGEO
In Stock: 29.000
Unit Price: kr.2.37000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: kr.2.37000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.597
Unit Price: kr.3.71000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB33A-M3/52

DigiKey Part Number
P6SMB33A-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB33A-M3/52
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
7.500kr.0.95613kr.7,170.98
Unit Price without VAT:kr.0.95613
Unit Price with VAT:kr.1.19516