MFR Recommended

P6SMB30CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-P6SMB30CAHE3_A/HTR-ND - Tape & Reel (TR) 112-P6SMB30CAHE3_A/HCT-ND - Cut Tape (CT) 112-P6SMB30CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30CAHE3_A/H |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB30CAHE3_B/H | Vishay General Semiconductor - Diodes Division | 1.299 | 112-P6SMB30CAHE3_B/H-ND | kr.0.90000 | MFR Recommended |


