
P6SMB27AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-P6SMB27AHM3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB27AHM3_B/H |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB27A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB27ACT-ND | kr.3.99000 | Similar |
| P6SMB27AH | Taiwan Semiconductor Corporation | 250 | 1801-P6SMB27AHCT-ND | kr.3.99000 | Similar |
| SMBJ22A | Taiwan Semiconductor Corporation | 12.484 | SMBJ22AFSCT-ND | kr.3.99000 | Similar |
| SMBJ24A | Taiwan Semiconductor Corporation | 14.938 | SMBJ24AFSCT-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.22045 | kr.9,153.38 |
| Unit Price without VAT: | kr.1.22045 |
|---|---|
| Unit Price with VAT: | kr.1.52556 |


