P6SMB27AHE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 250
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.484
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14.938
Unit Price: kr.3.99000
Datasheet
37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB27AHE3_B/H

DigiKey Part Number
112-P6SMB27AHE3_B/H-ND
Manufacturer
Manufacturer Product Number
P6SMB27AHE3_B/H
Description
TVS DIODE 23.1VWM 37.5V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB27ATaiwan Semiconductor Corporation01801-P6SMB27ACT-NDkr.3.99000Similar
P6SMB27AHTaiwan Semiconductor Corporation2501801-P6SMB27AHCT-NDkr.3.99000Similar
SMBJ22ATaiwan Semiconductor Corporation12.484SMBJ22AFSCT-NDkr.3.99000Similar
SMBJ24ATaiwan Semiconductor Corporation14.938SMBJ24AFSCT-NDkr.3.99000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
7.500kr.1.13844kr.8,538.30
Unit Price without VAT:kr.1.13844
Unit Price with VAT:kr.1.42305