
P6SMB200A-M3/52 | |
|---|---|
DigiKey Part Number | 112-P6SMB200A-M3/52CT-ND - Cut Tape (CT) P6SMB200A-M3/52-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB200A-M3/52 |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.05000 | kr.30.50 |
| 100 | kr.1.96160 | kr.196.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.40029 | kr.1,050.22 |
| 1.500 | kr.1.26327 | kr.1,894.90 |
| 2.250 | kr.1.19336 | kr.2,685.06 |
| 3.750 | kr.1.11478 | kr.4,180.43 |
| 5.250 | kr.1.06821 | kr.5,608.10 |
| 7.500 | kr.1.02295 | kr.7,672.12 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

