
| P6SMB15CAHM3_B/H | |
|---|---|
| DigiKey Part Number | 112-P6SMB15CAHM3_B/H-ND | 
| Manufacturer | |
| Manufacturer Product Number | P6SMB15CAHM3_B/H | 
| Description | TVS DIODE 12.8VWM 21.2V DO214AA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 12.8V | |
| Voltage - Breakdown (Min) | 14.3V | |
| Voltage - Clamping (Max) @ Ipp | 21.2V | |
| Current - Peak Pulse (10/1000µs) | 28.3A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.1.21189 | kr.7,271.34 | 
| Unit Price without VAT: | kr.1.21189 | 
|---|---|
| Unit Price with VAT: | kr.1.51486 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark