P6SMB15CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.312
Unit Price: kr.4.06000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.40400
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.40400
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.286
Unit Price: kr.7.29000
Datasheet

Similar


Bourns Inc.
In Stock: 76.267
Unit Price: kr.3.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 239
Unit Price: kr.3.87000
Datasheet

Similar


STMicroelectronics
In Stock: 7.797
Unit Price: kr.4.37000
Datasheet
21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB15CAHE3/5B

DigiKey Part Number
P6SMB15CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB15CAHE3/5B
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
14.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB15CA-E3/52Vishay General Semiconductor - Diodes Division1.312P6SMB15CA-E3/52GICT-NDkr.4.06000Direct
P6SMB15CA-M3/52Vishay General Semiconductor - Diodes Division0P6SMB15CA-M3/52-NDkr.1.40400Direct
P6SMB15CA-M3/5BVishay General Semiconductor - Diodes Division0P6SMB15CA-M3/5B-NDkr.1.40400Direct
1KSMB15CALittelfuse Inc.1.286F10828CT-NDkr.7.29000Similar
P6SMB15CABourns Inc.76.267P6SMB15CABBCT-NDkr.3.87000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types