P6SMB11A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.68028
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.95613
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.344
Unit Price: kr.4.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.883
Unit Price: kr.3.33000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.3.26000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.617
Unit Price: kr.3.78000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.252
Unit Price: kr.2.69000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB11A-M3/5B

DigiKey Part Number
P6SMB11A-M3/5B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB11A-M3/5B
Description
TVS DIODE 9.4VWM 15.6V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15.6V Clamp 38.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
38.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
9.600kr.0.92899kr.8,918.30
Unit Price without VAT:kr.0.92899
Unit Price with VAT:kr.1.16124