P6KE91AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.11242
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.44000
Datasheet
125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE91AHE3/54

DigiKey Part Number
P6KE91AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE91AHE3/54
Description
TVS DIODE 77.8VWM 125V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
77.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
86.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
125V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE91A-BLittelfuse Inc.0P6KE91A-BLF-NDkr.1.11242Direct
P6KE91ALittelfuse Inc.0P6KE91ACT-NDkr.4.44000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.27492kr.9,099.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.27492
Unit Price with VAT:kr.2.84365