DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE91A-E3/54

DigiKey Part Number
P6KE91A-E3/54GITR-ND - Tape & Reel (TR)
P6KE91A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE91A-E3/54
Description
TVS DIODE 77.8VWM 125V DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE91A-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.38700kr.23.87
100kr.1.62560kr.162.56
500kr.1.27360kr.636.80
1.000kr.1.24800kr.1,248.00
2.000kr.1.19795kr.2,395.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.94080kr.3,763.20
8.000kr.0.87040kr.6,963.20
12.000kr.0.86080kr.10,329.60
20.000kr.0.85120kr.17,024.00
28.000kr.0.84000kr.23,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250