
P6KE62CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE62CA-E3/54GITR-ND - Tape & Reel (TR) P6KE62CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE62CA-E3/54 |
Description | TVS DIODE 53VWM 85VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.12000 | kr.7.12 |
| 10 | kr.4.44900 | kr.44.49 |
| 100 | kr.2.90440 | kr.290.44 |
| 500 | kr.2.24080 | kr.1,120.40 |
| 1.000 | kr.2.02710 | kr.2,027.10 |
| 2.000 | kr.1.84720 | kr.3,694.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.69585 | kr.6,783.40 |
| 8.000 | kr.1.56858 | kr.12,548.64 |
| 12.000 | kr.1.50375 | kr.18,045.00 |
| 20.000 | kr.1.43093 | kr.28,618.60 |
| 28.000 | kr.1.38781 | kr.38,858.68 |
| 40.000 | kr.1.34592 | kr.53,836.80 |
| Unit Price without VAT: | kr.7.12000 |
|---|---|
| Unit Price with VAT: | kr.8.90000 |

