602V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE440A-E3/54

DigiKey Part Number
P6KE440A-E3/54GITR-ND - Tape & Reel (TR)
P6KE440A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE440A-E3/54
Description
TVS DIODE 376VWM 602VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
602V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
376V
Supplier Device Package
Voltage - Breakdown (Min)
418V
Base Product Number
Voltage - Clamping (Max) @ Ipp
602V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE440ASTMicroelectronics4.605497-15962-1-NDkr.6.21000Similar
P6KE440ARLSTMicroelectronics206497-7857-1-NDkr.6.21000Similar
In-Stock: 161
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.6.74600kr.67.46
100kr.4.49700kr.449.70
500kr.3.53188kr.1,765.94
1.000kr.3.22135kr.3,221.35
2.000kr.2.96015kr.5,920.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.74045kr.10,961.80
8.000kr.2.55581kr.20,446.48
12.000kr.2.46177kr.29,541.24
20.000kr.2.35616kr.47,123.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250